
LTC3307AIV#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC3307AIV#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3307AIV#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3307AIV#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3307AIV#TRMPBF |
Description | IC REG BUCK ADJ 3A 12LQFN |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 3A 12-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3307AIV#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.25V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-LQFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,23000 Kč | 135,23 Kč |
| 10 | 103,87700 Kč | 1 038,77 Kč |
| 25 | 96,06160 Kč | 2 401,54 Kč |
| 100 | 87,46930 Kč | 8 746,93 Kč |
| 250 | 87,06444 Kč | 21 766,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 80,90236 Kč | 40 451,18 Kč |
| 1 000 | 78,86912 Kč | 78 869,12 Kč |
| 1 500 | 77,85121 Kč | 116 776,81 Kč |
| 2 500 | 76,72333 Kč | 191 808,33 Kč |
| Unit Price without VAT: | 135,23000 Kč |
|---|---|
| Unit Price with VAT: | 163,62830 Kč |












