
ADAU7002ACBZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADAU7002ACBZ-R7TR-ND - Tape & Reel (TR) 505-ADAU7002ACBZ-R7CT-ND - Cut Tape (CT) 505-ADAU7002ACBZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADAU7002ACBZ-R7 |
Description | IC SRC 2-CH 8-WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Audio Sample Rate Converter 2 Channel 8-WLCSP (0.76x1.56) |
Datasheet | Datasheet |
EDA/CAD Models | ADAU7002ACBZ-R7 Models |
Category | Voltage - Supply 1.62V ~ 3.6V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Specifications PDM-to-I2S |
Part Status Active | Mounting Type Surface Mount |
Function Sample Rate Converter | Package / Case 8-UFBGA, WLCSP |
Applications Consumer Audio | Supplier Device Package 8-WLCSP (0.76x1.56) |
Number of Channels 2 | Base Product Number |
Interface I2S |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 38,06900 Kč | 380,69 Kč |
| 25 | 34,76440 Kč | 869,11 Kč |
| 100 | 31,12530 Kč | 3 112,53 Kč |
| 250 | 29,39132 Kč | 7 347,83 Kč |
| 500 | 28,59298 Kč | 14 296,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,42101 Kč | 79 263,03 Kč |
| 6 000 | 25,90075 Kč | 155 404,50 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |











