LTC3307AIV#TRMPBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 122,84000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 122,84000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 510
Unit Price: 156,65000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 947
Unit Price: 156,65000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 2 231
Unit Price: 139,22000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 347
Unit Price: 146,15000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 3
Unit Price: 146,15000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 261,64000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 156,65264 Kč
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 3A 12-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3307AIV#TRMPBF

DigiKey Part Number
505-LTC3307AIV#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC3307AIV#TRMPBFCT-ND - Cut Tape (CT)
505-LTC3307AIV#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3307AIV#TRMPBF
Description
IC REG BUCK ADJ 3A 12LQFN
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 3A 12-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3307AIV#TRMPBF Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
12-LQFN (2x2)
Voltage - Input (Min)
2.25V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC3307AEV#TRMPBFAnalog Devices Inc.0505-LTC3307AEV#TRMPBFCT-ND122,84000 KčParametric Equivalent
LTC3307AEV#TRPBFAnalog Devices Inc.0505-LTC3307AEV#TRPBFCT-ND122,84000 KčParametric Equivalent
LTC3307AHV#TRMPBFAnalog Devices Inc.510505-LTC3307AHV#TRMPBFCT-ND156,65000 KčParametric Equivalent
LTC3307AHV#TRPBFAnalog Devices Inc.947505-LTC3307AHV#TRPBFCT-ND156,65000 KčParametric Equivalent
LTC3307AIV#TRPBFAnalog Devices Inc.2 231505-LTC3307AIV#TRPBFCT-ND139,22000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1139,22000 Kč139,22 Kč
10107,00600 Kč1 070,06 Kč
2598,95080 Kč2 473,77 Kč
10090,09400 Kč9 009,40 Kč
25087,06444 Kč21 766,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50083,32930 Kč41 664,65 Kč
1 00081,23517 Kč81 235,17 Kč
1 50080,18702 Kč120 280,53 Kč
2 50079,02513 Kč197 562,83 Kč
Manufacturers Standard Package
Unit Price without VAT:139,22000 Kč
Unit Price with VAT:168,45620 Kč