
LTC3307AEV#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3307AEV#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3307AEV#TRPBFCT-ND - Cut Tape (CT) 505-LTC3307AEV#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3307AEV#TRPBF |
Description | IC REG BUCK ADJ 3A 12LQFN |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 3A 12-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3307AEV#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.25V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-LQFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,27000 Kč | 119,27 Kč |
| 10 | 91,32000 Kč | 913,20 Kč |
| 25 | 84,31120 Kč | 2 107,78 Kč |
| 100 | 76,61750 Kč | 7 661,75 Kč |
| 250 | 75,81956 Kč | 18 954,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 66,99479 Kč | 167 486,97 Kč |
| Unit Price without VAT: | 119,27000 Kč |
|---|---|
| Unit Price with VAT: | 144,31670 Kč |







