
LTC3307AHV#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3307AHV#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3307AHV#TRPBFCT-ND - Cut Tape (CT) 505-LTC3307AHV#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3307AHV#TRPBF |
Description | IC REG BUCK ADJ 3A 12LQFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 3A 12-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3307AHV#TRPBF Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-LQFN (2x2) |
Voltage - Input (Min) 2.25V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3307AHV#TRMPBF | Analog Devices Inc. | 510 | 505-LTC3307AHV#TRMPBFCT-ND | 156,65000 Kč | Parametric Equivalent |
| LTC3307AIV#TRPBF | Analog Devices Inc. | 2 231 | 505-LTC3307AIV#TRPBFCT-ND | 139,22000 Kč | Parametric Equivalent |
| LTC3307AJV#TRMPBF | Analog Devices Inc. | 347 | 505-LTC3307AJV#TRMPBFCT-ND | 146,15000 Kč | Parametric Equivalent |
| LTC3307AJV#TRPBF | Analog Devices Inc. | 3 | 505-LTC3307AJV#TRPBFCT-ND | 146,15000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,65000 Kč | 156,65 Kč |
| 10 | 120,94800 Kč | 1 209,48 Kč |
| 25 | 112,00320 Kč | 2 800,08 Kč |
| 100 | 102,17420 Kč | 10 217,42 Kč |
| 250 | 99,27184 Kč | 24 817,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 89,88228 Kč | 224 705,70 Kč |
| Unit Price without VAT: | 156,65000 Kč |
|---|---|
| Unit Price with VAT: | 189,54650 Kč |







