


LTC2986ILX-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2986ILX-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2986ILX-1#PBF |
Description | IC SENSOR TEMP MEASUREMNT 48LQFP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Temp Monitoring System (Sensor) -265°C ~ 1800°C External Sensor SPI Output 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2986ILX-1#PBF Models |
Category | Output Alarm No |
Manufacturer Analog Devices Inc. | Output Fan No |
Packaging Tray | Voltage - Supply 2.85V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Function Temp Monitoring System (Sensor) | Mounting Type Surface Mount |
Sensor Type External | Package / Case 48-LQFP |
Sensing Temperature -265°C ~ 1800°C | Supplier Device Package 48-LQFP (7x7) |
Topology ADC (Sigma Delta), Multiplexer, Register Bank | Base Product Number |
Output Type SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 189,12000 Kč | 1 189,12 Kč |
| 10 | 978,96900 Kč | 9 789,69 Kč |
| 25 | 926,48200 Kč | 23 162,05 Kč |
| 100 | 868,80270 Kč | 86 880,27 Kč |
| Unit Price without VAT: | 1 189,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 438,83520 Kč |













