
HMC305SLP4E | |
|---|---|
DigiKey Part Number | 505-HMC305SLP4E-ND |
Manufacturer | |
Manufacturer Product Number | HMC305SLP4E |
Description | RF ATTENUATOR 12DB 24VFQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 12dB 700 MHz ~ 4 GHz 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC305SLP4E Models |
Category | Attenuation Value 12dB |
Manufacturer Analog Devices Inc. | Frequency Range 700 MHz ~ 4 GHz |
Packaging Strip | Package / Case 24-VFQFN Exposed Pad |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,41000 Kč | 307,41 Kč |
| 10 | 267,45200 Kč | 2 674,52 Kč |
| 25 | 253,57200 Kč | 6 339,30 Kč |
| 100 | 234,51410 Kč | 23 451,41 Kč |
| 250 | 223,10712 Kč | 55 776,78 Kč |
| 500 | 215,05900 Kč | 107 529,50 Kč |
| 1 000 | 207,48208 Kč | 207 482,08 Kč |
| Unit Price without VAT: | 307,41000 Kč |
|---|---|
| Unit Price with VAT: | 371,96610 Kč |








