
ADL5541ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADL5541ACPZ-R7TR-ND - Tape & Reel (TR) ADL5541ACPZ-R7CT-ND - Cut Tape (CT) ADL5541ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5541ACPZ-R7 |
Description | IC AMP CELL 20MHZ-6GHZ 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, CATV 20MHz ~ 6GHz 8-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADL5541ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 20MHz ~ 6GHz | |
P1dB | 5.8dBm | |
Gain | 9.1dB ~ 13.5dB | |
Noise Figure | 6dB ~ 7db | |
RF Type | Cellular, CATV | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 90mA ~ 100mA | |
Test Frequency | 5.8GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,31000 Kč | 112,31 Kč |
| 10 | 97,21700 Kč | 972,17 Kč |
| 25 | 91,97280 Kč | 2 299,32 Kč |
| 100 | 84,76020 Kč | 8 476,02 Kč |
| 250 | 80,43668 Kč | 20 109,17 Kč |
| 500 | 77,38404 Kč | 38 692,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 72,90339 Kč | 109 355,09 Kč |
| Unit Price without VAT: | 112,31000 Kč |
|---|---|
| Unit Price with VAT: | 135,89510 Kč |




