
ADL5541-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADL5541-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADL5541-EVALZ |
Description | EVAL BOARD FOR ADL5541 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADL5541 - Amplifier 20MHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 20MHz ~ 6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADL5541 | |
Note | - | |
RF Type | - | |
RF Frequency | 20MHz ~ 6GHz | |
Function | Amplifier | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 170,49000 Kč | 3 170,49 Kč |
| Unit Price without VAT: | 3 170,49000 Kč |
|---|---|
| Unit Price with VAT: | 3 836,29290 Kč |


