
DC2608A | |
|---|---|
DigiKey Part Number | DC2608A-ND |
Manufacturer | |
Manufacturer Product Number | DC2608A |
Description | EVAL BOARD FOR LTC2986-1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2986-1 - Thermal Management Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Thermal Management |
Manufacturer Analog Devices Inc. | Utilized IC / Part LTC2986-1 |
Packaging Box | Secondary Attributes Graphical User Interface (GUI) |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 685,15000 Kč | 3 685,15 Kč |
| Unit Price without VAT: | 3 685,15000 Kč |
|---|---|
| Unit Price with VAT: | 4 459,03150 Kč |








