
EDC10-183+ | |
|---|---|
DigiKey Part Number | 3157-EDC10-183+TR-ND - Tape & Reel (TR) 3157-EDC10-183+CT-ND - Cut Tape (CT) 3157-EDC10-183+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDC10-183+ |
Description | RF DIR CPLR 6GHZ-18GHZ 24VFQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler GSM, LTE 6GHz ~ 18GHz 10.8dB 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | EDC10-183+ Models |
Category | Frequency 6GHz ~ 18GHz |
Manufacturer Mini-Circuits | Coupling Factor 10.8dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications GSM, LTE |
Part Status Active | Return Loss 24dB |
Coupler Type Standard | Package / Case 24-VFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 780,92000 Kč | 780,92 Kč |
| 20 | 635,98750 Kč | 12 719,75 Kč |
| 50 | 628,40300 Kč | 31 420,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 542,25424 Kč | 542 254,24 Kč |
| Unit Price without VAT: | 780,92000 Kč |
|---|---|
| Unit Price with VAT: | 944,91320 Kč |










