1/1 Transceiver CANbus 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2875HDD#PBF

DigiKey Part Number
505-LTC2875HDD#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2875HDD#PBF
Description
IC TRANSCEIVER 1/1 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver CANbus 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2875HDD#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
4Mbps
Manufacturer
Analog Devices Inc.
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
8-WFDFN Exposed Pad
Protocol
CANbus
Supplier Device Package
8-DFN (3x3)
Number of Drivers/Receivers
1/1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1140,57000 Kč140,57 Kč
10108,09400 Kč1 080,94 Kč
2599,98960 Kč2 499,74 Kč
12190,08711 Kč10 900,54 Kč
36385,36909 Kč30 988,98 Kč
60583,62504 Kč50 593,15 Kč
1 08981,90447 Kč89 193,97 Kč
2 54179,87476 Kč202 961,77 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:140,57000 Kč
Unit Price with VAT:170,08970 Kč