
IAUZN08S7L177ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUZN08S7L177ATMA1TR-ND - Tape & Reel (TR) 448-IAUZN08S7L177ATMA1CT-ND - Cut Tape (CT) 448-IAUZN08S7L177ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUZN08S7L177ATMA1 |
Description | MOSFET_(75V 120V( |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 35A (Tj) 45W (Tc) Surface Mount PG-TSDSON-8-44 |
Datasheet | Datasheet |
EDA/CAD Models | IAUZN08S7L177ATMA1 Models |
Category | Vgs(th) (Max) @ Id 2V @ 9µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15.4 nC @ 10 V |
Series | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 679 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 45W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 80 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PG-TSDSON-8-44 |
Rds On (Max) @ Id, Vgs 17.7mOhm @ 18A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,20000 Kč | 34,20 Kč |
| 10 | 21,58500 Kč | 215,85 Kč |
| 100 | 14,26310 Kč | 1 426,31 Kč |
| 500 | 11,12016 Kč | 5 560,08 Kč |
| 1 000 | 10,10845 Kč | 10 108,45 Kč |
| 2 000 | 9,25713 Kč | 18 514,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,33586 Kč | 41 679,30 Kč |
| 10 000 | 7,76667 Kč | 77 666,70 Kč |
| 15 000 | 7,47682 Kč | 112 152,30 Kč |
| 25 000 | 7,15121 Kč | 178 780,25 Kč |
| Unit Price without VAT: | 34,20000 Kč |
|---|---|
| Unit Price with VAT: | 41,38200 Kč |











