New Product
N-Channel 80 V 99A (Tj) 94W (Tc) Surface Mount PG-TSDSON-8-39
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IAUZN08S7N046ATMA1

DigiKey Part Number
448-IAUZN08S7N046ATMA1TR-ND - Tape & Reel (TR)
448-IAUZN08S7N046ATMA1CT-ND - Cut Tape (CT)
448-IAUZN08S7N046ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IAUZN08S7N046ATMA1
Description
MOSFET N-CH 80V 99A TSDSON-8-39
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 99A (Tj) 94W (Tc) Surface Mount PG-TSDSON-8-39
Datasheet
 Datasheet
EDA/CAD Models
IAUZN08S7N046ATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.2V @ 35µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
35.4 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2265 pF @ 40 V
Part Status
Active
Power Dissipation (Max)
94W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
80 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
7V, 10V
Supplier Device Package
PG-TSDSON-8-39
Rds On (Max) @ Id, Vgs
4.6mOhm @ 30A, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 623
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,02000 Kč59,02 Kč
1037,79000 Kč377,90 Kč
10025,70650 Kč2 570,65 Kč
50020,52806 Kč10 264,03 Kč
1 00018,86317 Kč18 863,17 Kč
2 00017,46336 Kč34 926,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00015,94937 Kč79 746,85 Kč
10 00015,01446 Kč150 144,60 Kč
Manufacturers Standard Package
Unit Price without VAT:59,02000 Kč
Unit Price with VAT:71,41420 Kč