
LTC2875IDD#TRPBF | |
|---|---|
DigiKey Part Number | LTC2875IDD#TRPBFTR-ND - Tape & Reel (TR) LTC2875IDD#TRPBFCT-ND - Cut Tape (CT) LTC2875IDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2875IDD#TRPBF |
Description | IC TRANSCEIVER 1/1 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2875IDD#TRPBF Models |
Category | Data Rate 4Mbps |
Manufacturer Analog Devices Inc. | Voltage - Supply 3V ~ 3.6V, 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-WFDFN Exposed Pad |
Protocol CANbus | Supplier Device Package 8-DFN (3x3) |
Number of Drivers/Receivers 1/1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,78000 Kč | 125,78 Kč |
| 10 | 96,27600 Kč | 962,76 Kč |
| 25 | 88,92240 Kč | 2 223,06 Kč |
| 100 | 80,83600 Kč | 8 083,60 Kč |
| 250 | 77,74720 Kč | 19 436,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 70,72404 Kč | 176 810,10 Kč |
| Unit Price without VAT: | 125,78000 Kč |
|---|---|
| Unit Price with VAT: | 152,19380 Kč |










