


LTC2497IUHF#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2497IUHF#TRPBFTR-ND - Tape & Reel (TR) 505-LTC2497IUHF#TRPBFCT-ND - Cut Tape (CT) 505-LTC2497IUHF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2497IUHF#TRPBF |
Description | IC ADC 16BIT 38-QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2497IUHF#TRPBF Models |
Category | Architecture Sigma-Delta |
Manufacturer Analog Devices Inc. | Reference Type External |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2.7V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.5V |
Number of Bits 16 | Features PGA, Selectable Address |
Sampling Rate (Per Second) 7.5 | Operating Temperature -40°C ~ 85°C |
Number of Inputs 8, 16 | Package / Case 38-WFQFN Exposed Pad |
Input Type Differential, Single Ended | Supplier Device Package 38-QFN (5x7) |
Data Interface I2C | Mounting Type Surface Mount |
Configuration MUX-ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,02000 Kč | 215,02 Kč |
| 10 | 167,64800 Kč | 1 676,48 Kč |
| 25 | 155,83040 Kč | 3 895,76 Kč |
| 100 | 142,83890 Kč | 14 283,89 Kč |
| 250 | 140,71600 Kč | 35 179,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 126,60022 Kč | 316 500,55 Kč |
| Unit Price without VAT: | 215,02000 Kč |
|---|---|
| Unit Price with VAT: | 260,17420 Kč |








