



2174507-2 | |
|---|---|
DigiKey Part Number | A118106TR-ND - Tape & Reel (TR) A118106CT-ND - Cut Tape (CT) A118106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2174507-2 |
Description | CONN RCPT USB2.0 MICRO B SMD R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2174507-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Pick and Place, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A, 1A, 1.8A | |
Voltage - Rated | 30V | |
Mating Cycles | 10000 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,83000 Kč | 63,83 Kč |
| 10 | 54,30100 Kč | 543,01 Kč |
| 25 | 50,89080 Kč | 1 272,27 Kč |
| 50 | 48,46340 Kč | 2 423,17 Kč |
| 100 | 46,14730 Kč | 4 614,73 Kč |
| 250 | 43,25672 Kč | 10 814,18 Kč |
| 500 | 41,19220 Kč | 20 596,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 40,01106 Kč | 40 011,06 Kč |
| 2 000 | 38,10287 Kč | 76 205,74 Kč |
| 3 000 | 37,02934 Kč | 111 088,02 Kč |
| 5 000 | 35,71987 Kč | 178 599,35 Kč |
| Unit Price without VAT: | 63,83000 Kč |
|---|---|
| Unit Price with VAT: | 77,23430 Kč |







