



LT6654BHS6-2.5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT6654BHS6-2.5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT6654BHS6-2.5#TRMPBFCT-ND - Cut Tape (CT) 505-LT6654BHS6-2.5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6654BHS6-2.5#TRMPBF |
Description | IC VREF SERIES 0.1% TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.1% 10 mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6654BHS6-2.5#TRMPBF Models |
Category | Noise - 0.1Hz to 10Hz 1.5ppmp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 2ppmrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 3V ~ 36V |
Part Status Active | Current - Supply 600µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Current - Output 10 mA | Supplier Device Package TSOT-23-6 |
Tolerance ±0.1% | Base Product Number |
Temperature Coefficient 20ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,62000 Kč | 112,62 Kč |
| 10 | 86,02900 Kč | 860,29 Kč |
| 25 | 79,35120 Kč | 1 983,78 Kč |
| 100 | 72,00990 Kč | 7 200,99 Kč |
| 250 | 68,92324 Kč | 17 230,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 66,40516 Kč | 33 202,58 Kč |
| 1 000 | 64,67019 Kč | 64 670,19 Kč |
| 1 500 | 63,80129 Kč | 95 701,93 Kč |
| 2 500 | 62,83862 Kč | 157 096,55 Kč |
| Unit Price without VAT: | 112,62000 Kč |
|---|---|
| Unit Price with VAT: | 136,27020 Kč |







