



LT6654BHS6-2.5#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT6654BHS6-2.5#TRPBFTR-ND - Tape & Reel (TR) 505-LT6654BHS6-2.5#TRPBFCT-ND - Cut Tape (CT) 505-LT6654BHS6-2.5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6654BHS6-2.5#TRPBF |
Description | IC VREF SERIES 0.1% TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.1% 10 mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6654BHS6-2.5#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 10 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 1.5ppmp-p | |
Noise - 10Hz to 10kHz | 2ppmrms | |
Voltage - Input | 3V ~ 36V | |
Current - Supply | 600µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,24000 Kč | 110,24 Kč |
| 10 | 84,07600 Kč | 840,76 Kč |
| 25 | 77,55840 Kč | 1 938,96 Kč |
| 100 | 70,39160 Kč | 7 039,16 Kč |
| 250 | 69,39420 Kč | 17 348,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 63,26798 Kč | 158 169,95 Kč |
| Unit Price without VAT: | 110,24000 Kč |
|---|---|
| Unit Price with VAT: | 133,39040 Kč |








