
TPD8S300RUKR | |
|---|---|
DigiKey Part Number | 296-45177-2-ND - Tape & Reel (TR) 296-45177-1-ND - Cut Tape (CT) 296-45177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD8S300RUKR |
Description | SURGE SUPP 8VC 2-CIRCUIT 20WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 8V Internal Switch 20-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPD8S300RUKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 8V | |
Technology | Internal Switch | |
Number of Circuits | 2 | |
Applications | USB OTG | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (3x3) | |
Voltage - Working | 3.3V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,39000 Kč | 71,39 Kč |
| 10 | 46,36400 Kč | 463,64 Kč |
| 100 | 32,12900 Kč | 3 212,90 Kč |
| 500 | 26,04550 Kč | 13 022,75 Kč |
| 1 000 | 25,12327 Kč | 25 123,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,61079 Kč | 64 832,37 Kč |
| 6 000 | 20,52555 Kč | 123 153,30 Kč |
| Unit Price without VAT: | 71,39000 Kč |
|---|---|
| Unit Price with VAT: | 86,38190 Kč |











