
LTC2872IUHF#TRPBF | |
|---|---|
DigiKey Part Number | LTC2872IUHF#TRPBFTR-ND - Tape & Reel (TR) LTC2872IUHF#TRPBFCT-ND - Cut Tape (CT) LTC2872IUHF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2872IUHF#TRPBF |
Description | IC TRANSCEIVER FULL 4/4 38QFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full Multiprotocol 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2872IUHF#TRPBF Models |
Category | Receiver Hysteresis 190 mV |
Manufacturer Analog Devices Inc. | Data Rate 20Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol Multiprotocol | Package / Case 38-WFQFN Exposed Pad |
Number of Drivers/Receivers 4/4 | Supplier Device Package 38-QFN (5x7) |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 434,66000 Kč | 434,66 Kč |
| 10 | 346,92900 Kč | 3 469,29 Kč |
| 25 | 325,03240 Kč | 8 125,81 Kč |
| 100 | 304,88470 Kč | 30 488,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 270,84522 Kč | 677 113,05 Kč |
| Unit Price without VAT: | 434,66000 Kč |
|---|---|
| Unit Price with VAT: | 525,93860 Kč |






