



DC1012A-B | |
|---|---|
DigiKey Part Number | 505-DC1012A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC1012A-B |
Description | BOARD DELTA SIGMA ADC LTC2497 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2497 Easy Drive™ 16 Bit 7.5 Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Number of Bits 16 |
Manufacturer Analog Devices Inc. | Sampling Rate (Per Second) 7.5 |
Series | Data Interface I2C, Serial |
Packaging Box | Utilized IC / Part LTC2497 |
Part Status Active | Contents Board(s) |
Number of A/D Converters 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 510,60000 Kč | 1 510,60 Kč |
| Unit Price without VAT: | 1 510,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 827,82600 Kč |





