Hot Swap Controller 4 Channel CompactPCI™ 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hot Swap Controller 4 Channel CompactPCI™ 16-SSOP
Introducing Power by Linear

LTC1643AL-1IGN#PBF

DigiKey Part Number
LTC1643AL-1IGN#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1643AL-1IGN#PBF
Description
IC HOT SWAP CTRLR PCI 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 4 Channel CompactPCI™ 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1643AL-1IGN#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Hot Swap Controller
Number of Channels
4
Internal Switch(s)
Both
Applications
CompactPCI™
Features
Latched Fault, Thermal Limit, UVLO
Programmable Features
Current Limit, Fault Timeout, Slew Rate
Voltage - Supply
3.3V, 5V, ±12V
Current - Output (Max)
200mA, 500mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1330,30000 Kč330,30 Kč
10261,53000 Kč2 615,30 Kč
25244,36640 Kč6 109,16 Kč
100225,49540 Kč22 549,54 Kč
300214,97123 Kč64 491,37 Kč
500211,07946 Kč105 539,73 Kč
1 000206,61654 Kč206 616,54 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:330,30000 Kč
Unit Price with VAT:399,66300 Kč