
MAX11156ETC+T | |
|---|---|
DigiKey Part Number | MAX11156ETC+TTR-ND - Tape & Reel (TR) MAX11156ETC+TCT-ND - Cut Tape (CT) MAX11156ETC+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX11156ETC+T |
Description | IC ADC 18BIT 12-TDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 1 Input 1 SAR 12-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX11156ETC+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential | |
Data Interface | SPI, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-TDFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 077,41000 Kč | 1 077,41 Kč |
| 10 | 884,35200 Kč | 8 843,52 Kč |
| 25 | 836,15720 Kč | 20 903,93 Kč |
| 100 | 818,27320 Kč | 81 827,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 716,99981 Kč | 1 792 499,53 Kč |
| Unit Price without VAT: | 1 077,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 303,66610 Kč |









