


ADP7104ACPZ-9.0-R7 | |
|---|---|
DigiKey Part Number | 505-ADP7104ACPZ-9.0-R7TR-ND - Tape & Reel (TR) 505-ADP7104ACPZ-9.0-R7CT-ND - Cut Tape (CT) 505-ADP7104ACPZ-9.0-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP7104ACPZ-9.0-R7 |
Description | IC REG LIN 9V 500MA 8-LFCSP-WD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADP7104ACPZ-9.0-R7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 900 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.6 mA |
Part Status Active | Control Features Enable, Power Good, Under Voltage Lockout |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case 8-WFDFN Exposed Pad, CSP |
Voltage - Output (Min/Fixed) 9V | Supplier Device Package 8-LFCSP-WD (3x3) |
Voltage Dropout (Max) 0.55V @ 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,77000 Kč | 108,77 Kč |
| 10 | 82,87900 Kč | 828,79 Kč |
| 25 | 76,39920 Kč | 1 909,98 Kč |
| 100 | 69,28920 Kč | 6 928,92 Kč |
| 250 | 66,18148 Kč | 16 545,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 61,32942 Kč | 91 994,13 Kč |
| 3 000 | 60,09453 Kč | 180 283,59 Kč |
| Unit Price without VAT: | 108,77000 Kč |
|---|---|
| Unit Price with VAT: | 131,61170 Kč |











