



AD5422AREZ-REEL | |
|---|---|
DigiKey Part Number | AD5422AREZ-REELTR-ND - Tape & Reel (TR) AD5422AREZ-REELCT-ND - Cut Tape (CT) AD5422AREZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5422AREZ-REEL |
Description | IC DAC 16BIT 24-TSSOP-EP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 24-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | AD5422AREZ-REEL Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 10.8V ~ 40V, -3V ~ 26.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) -, ±1.3 (Max) |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 105°C |
Settling Time 25µs (V), 40µs (A) (Typ) | Package / Case 24-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Output Type Voltage or Current - Buffered | Supplier Device Package 24-TSSOP-EP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 361,22000 Kč | 361,22 Kč |
| 10 | 286,74200 Kč | 2 867,42 Kč |
| 25 | 268,11840 Kč | 6 702,96 Kč |
| 100 | 249,20860 Kč | 24 920,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 222,05627 Kč | 555 140,68 Kč |
| Unit Price without VAT: | 361,22000 Kč |
|---|---|
| Unit Price with VAT: | 437,07620 Kč |




