Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




AD5422AREZ | |
|---|---|
DigiKey Part Number | 505-AD5422AREZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5422AREZ |
Description | IC DAC 16BIT 24-TSSOP-EP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 24-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | AD5422AREZ Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 10.8V ~ 40V, -3V ~ 26.4V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) -, ±1.3 (Max) |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 105°C |
Settling Time 25µs (V), 40µs (A) (Typ) | Package / Case 24-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Output Type Voltage or Current - Buffered | Supplier Device Package 24-TSSOP-EP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5422AREZ-REEL | Analog Devices Inc. | 1 701 | AD5422AREZ-REELCT-ND | 361,22000 Kč | Parametric Equivalent |
| AD5422BREZ | Analog Devices Inc. | 0 | 505-AD5422BREZ-ND | 404,60000 Kč | Parametric Equivalent |
| AD5422BREZ-REEL | Analog Devices Inc. | 0 | 505-AD5422BREZ-REELCT-ND | 404,60000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 361,22000 Kč | 361,22 Kč |
| 10 | 286,74200 Kč | 2 867,42 Kč |
| 62 | 253,82484 Kč | 15 737,14 Kč |
| 124 | 245,12444 Kč | 30 395,43 Kč |
| 310 | 235,93894 Kč | 73 141,07 Kč |
| 558 | 231,17611 Kč | 128 996,27 Kč |
| Unit Price without VAT: | 361,22000 Kč |
|---|---|
| Unit Price with VAT: | 437,07620 Kč |


