16 Bit Digital to Analog Converter 1 24-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 1 24-TSSOP-EP
24-TSSOP-EP
High Speed Converters by Analog Devices

AD5422AREZ-REEL

DigiKey Part Number
AD5422AREZ-REELTR-ND - Tape & Reel (TR)
AD5422AREZ-REELCT-ND - Cut Tape (CT)
AD5422AREZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5422AREZ-REEL
Description
IC DAC 16BIT 24-TSSOP-EP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 24-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
AD5422AREZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
10.8V ~ 40V, -3V ~ 26.4V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
-, ±1.3 (Max)
Number of Bits
16
Architecture
R-2R
Number of D/A Converters
1
Operating Temperature
-40°C ~ 105°C
Settling Time
25µs (V), 40µs (A) (Typ)
Package / Case
24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Output Type
Voltage or Current - Buffered
Supplier Device Package
24-TSSOP-EP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI, DSP
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 701
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1361,22000 Kč361,22 Kč
10286,74200 Kč2 867,42 Kč
25268,11840 Kč6 702,96 Kč
100249,20860 Kč24 920,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500222,05627 Kč555 140,68 Kč
Manufacturers Standard Package
Unit Price without VAT:361,22000 Kč
Unit Price with VAT:437,07620 Kč