ADG1419BCPZ-REEL7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 3 773
Unit Price: 119,71000 Kč
Datasheet
1 Circuit IC Switch 2:1 2.4Ohm 8-LFCSP-WD (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG1419BCPZ-REEL7

DigiKey Part Number
505-ADG1419BCPZ-REEL7TR-ND - Tape & Reel (TR)
505-ADG1419BCPZ-REEL7CT-ND - Cut Tape (CT)
505-ADG1419BCPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG1419BCPZ-REEL7
Description
IC SWITCH SPDT X 1 2.4OHM 8LFCSP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 2.4Ohm 8-LFCSP-WD (2x3)
Datasheet
 Datasheet
EDA/CAD Models
ADG1419BCPZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
110ns, 140ns
Manufacturer
Analog Devices Inc.
-3db Bandwidth
135MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Charge Injection
-16pC
Part Status
Active
Channel Capacitance (CS(off), CD(off))
19pF, 44pF
Switch Circuit
SPDT
Current - Leakage (IS(off)) (Max)
500pA
Multiplexer/Demultiplexer Circuit
2:1
Crosstalk
-64dB @ 1MHz
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C (TA)
On-State Resistance (Max)
2.4Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
50mOhm
Package / Case
8-WFDFN Exposed Pad, CSP
Voltage - Supply, Single (V+)
5V ~ 16.5V
Supplier Device Package
8-LFCSP-WD (2x3)
Voltage - Supply, Dual (V±)
±4.5V ~ 16.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG5419BCPZ-RL7Analog Devices Inc.3 773505-ADG5419BCPZ-RL7CT-ND119,71000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1111,37000 Kč111,37 Kč
1084,90300 Kč849,03 Kč
2578,30840 Kč1 957,71 Kč
10071,05470 Kč7 105,47 Kč
25067,96556 Kč16 991,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00061,67493 Kč185 024,79 Kč
Manufacturers Standard Package
Unit Price without VAT:111,37000 Kč
Unit Price with VAT:134,75770 Kč