4 Circuit IC Switch 1:1 24Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG433BRZ-REEL

DigiKey Part Number
ADG433BRZ-REELTR-ND - Tape & Reel (TR)
ADG433BRZ-REELCT-ND - Cut Tape (CT)
ADG433BRZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG433BRZ-REEL
Description
IC SW SPST-NO/NCX4 24OHM 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 24Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADG433BRZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
90ns, 60ns
Manufacturer
Analog Devices Inc.
Charge Injection
5pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
9pF, 9pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
250pA
Switch Circuit
SPST - NO/NC
Crosstalk
-85dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
24Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
1.2Ohm
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
12V
Base Product Number
Voltage - Supply, Dual (V±)
±15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG1413YRUZAnalog Devices Inc.87505-ADG1413YRUZ-ND231,82000 KčSimilar
ADG5413BFBCPZ-RL7Analog Devices Inc.120ADG5413BFBCPZ-RL7CT-ND258,70000 KčSimilar
DG213DY-E3Vishay Siliconix1 550DG213DY-E3-ND51,66000 KčSimilar
DG213DY-T1-E3Vishay Siliconix5 528DG213DY-T1-E3CT-ND53,33000 KčSimilar
DG413CY+Analog Devices Inc./Maxim Integrated326DG413CY+-ND168,19000 KčSimilar
In-Stock: 537
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1201,16000 Kč201,16 Kč
10156,49800 Kč1 564,98 Kč
25145,35640 Kč3 633,91 Kč
100133,10630 Kč13 310,63 Kč
250130,75708 Kč32 689,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500117,79290 Kč294 482,25 Kč
Manufacturers Standard Package
Unit Price without VAT:201,16000 Kč
Unit Price with VAT:243,40360 Kč