
MAX20796GFB+ | |
|---|---|
DigiKey Part Number | 505-MAX20796GFB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20796GFB+ |
Description | INTEGRATED 2-PHASE, SINGLE SUPPL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (1) 200kHz ~ 799kHz 35-FC2QFN (4x10.5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20796GFB+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (2), Linear (LDO) (1) | |
Number of Outputs | 3 | |
Frequency - Switching | 200kHz ~ 799kHz | |
Voltage/Current - Output 1 | 0.5V ~ 5.5V, 60A | |
Voltage/Current - Output 2 | 0.5V ~ 5.5V, 60A | |
Voltage/Current - Output 3 | Fixed | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 4.5V ~ 16V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 35-PowerVQFN | |
Supplier Device Package | 35-FC2QFN (4x10.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 457,55000 Kč | 457,55 Kč |
| 10 | 365,89000 Kč | 3 658,90 Kč |
| 25 | 342,97280 Kč | 8 574,32 Kč |
| 100 | 317,78370 Kč | 31 778,37 Kč |
| 294 | 303,95605 Kč | 89 363,08 Kč |
| 588 | 297,04099 Kč | 174 660,10 Kč |
| Unit Price without VAT: | 457,55000 Kč |
|---|---|
| Unit Price with VAT: | 553,63550 Kč |


