
MAX20796GFB+T | |
|---|---|
DigiKey Part Number | 175-MAX20796GFB+TTR-ND - Tape & Reel (TR) 175-MAX20796GFB+TCT-ND - Cut Tape (CT) 175-MAX20796GFB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX20796GFB+T |
Description | INTEGRATED 2-PHASE, SINGLE SUPPL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (1) 200kHz ~ 800kHz 35-FC2QFN (4x10.5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20796GFB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (2), Linear (LDO) (1) | |
Number of Outputs | 3 | |
Frequency - Switching | 200kHz ~ 800kHz | |
Voltage/Current - Output 1 | 0.5 V ~ 5.5 V, 60A | |
Voltage/Current - Output 3 | Adjustable, Adjustable | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 4.5V ~ 16V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 35-PowerVQFN | |
Supplier Device Package | 35-FC2QFN (4x10.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 457,55000 Kč | 457,55 Kč |
| 10 | 365,89000 Kč | 3 658,90 Kč |
| 25 | 342,97280 Kč | 8 574,32 Kč |
| 100 | 322,55450 Kč | 32 255,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 286,29765 Kč | 715 744,12 Kč |
| Unit Price without VAT: | 457,55000 Kč |
|---|---|
| Unit Price with VAT: | 553,63550 Kč |


