
DG213DY-E3 | |
|---|---|
DigiKey Part Number | DG213DY-E3-ND |
Manufacturer | |
Manufacturer Product Number | DG213DY-E3 |
Description | IC SW SPST-NO/NCX4 60OHM 16SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 60Ohm 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NO/NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 60Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 13V ~ 36V | |
Voltage - Supply, Dual (V±) | ±7V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 130ns, 100ns | |
-3db Bandwidth | - | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 5pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -95dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 10 | 38,34200 Kč | 383,42 Kč |
| 50 | 33,01300 Kč | 1 650,65 Kč |
| 100 | 31,35840 Kč | 3 135,84 Kč |
| 250 | 29,61304 Kč | 7 403,26 Kč |
| 500 | 28,56022 Kč | 14 280,11 Kč |
| 1 000 | 27,69405 Kč | 27 694,05 Kč |
| 2 500 | 26,77967 Kč | 66 949,18 Kč |
| 5 000 | 26,22860 Kč | 131 143,00 Kč |
| Unit Price without VAT: | 51,66000 Kč |
|---|---|
| Unit Price with VAT: | 62,50860 Kč |

