New Product
110 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

244-11300-15

DigiKey Part Number
6110-244-11300-15-ND
Manufacturer
Manufacturer Product Number
244-11300-15
Description
FEM TYPE A25 110PINS PRESS-FIT S
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
110 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ept, inc
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle, Female Sockets
Connector Style
A 25
Number of Positions
110
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
6
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Connector Usage
Backplane
Contact Finish
Gold
Contact Finish Thickness
-
Voltage Rating
750VAC
Operating Temperature
-55°C ~ 125°C
Features
Upper Shield
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 313
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1225,52000 Kč225,52 Kč
10191,67000 Kč1 916,70 Kč
25179,66720 Kč4 491,68 Kč
50171,08760 Kč8 554,38 Kč
100162,92140 Kč16 292,14 Kč
420147,24048 Kč61 841,00 Kč
840140,22089 Kč117 785,55 Kč
1 260136,27069 Kč171 701,07 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:225,52000 Kč
Unit Price with VAT:272,87920 Kč