New Product
154 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

243-11310-15

DigiKey Part Number
6110-243-11310-15-ND
Manufacturer
Manufacturer Product Number
243-11310-15
Description
MALE TYPE A25 154PINS PRESS-FIT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
154 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ept, inc
Series
Packaging
Tube
Part Status
Active
Connector Type
Header, Male Pins
Connector Style
A
Number of Positions
154
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Mounting Type
Through Hole
Termination
Press-Fit
Connector Usage
Backplane
Contact Finish
Gold
Contact Finish Thickness
7.90µin (0.200µm)
Current Rating (Amps)
1.5 A
Voltage Rating
-
Operating Temperature
-55°C ~ 125°C
Features
Upper Shield
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 295
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1156,23000 Kč156,23 Kč
10132,81200 Kč1 328,12 Kč
25124,48440 Kč3 112,11 Kč
50118,54220 Kč5 927,11 Kč
100112,88100 Kč11 288,10 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:156,23000 Kč
Unit Price with VAT:189,03830 Kč