
DC225A-L | |
|---|---|
DigiKey Part Number | DC225A-L-ND |
Manufacturer | |
Manufacturer Product Number | DC225A-L |
Description | EVAL BOARD FOR LTC1643AL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | LTC1643AL - Hot Swap Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Hot Swap Controller | |
Embedded | - | |
Utilized IC / Part | LTC1643AL | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 263,70000 Kč | 6 263,70 Kč |
| Unit Price without VAT: | 6 263,70000 Kč |
|---|---|
| Unit Price with VAT: | 7 579,07700 Kč |



