Hot Swap Controller 4 Channel Motherboard 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hot Swap Controller 4 Channel Motherboard 16-SSOP
Introducing Power by Linear

LTC1643AHIGN#PBF

DigiKey Part Number
LTC1643AHIGN#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1643AHIGN#PBF
Description
IC HOT SWAP CTR MOTHERBRD 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 4 Channel Motherboard 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1643AHIGN#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Hot Swap Controller
Number of Channels
4
Internal Switch(s)
Both
Applications
Motherboard
Features
Latched Fault, Thermal Limit, UVLO
Programmable Features
Current Limit, Fault Timeout, Slew Rate
Voltage - Supply
3.3V, 5V, ±12V
Current - Output (Max)
200mA, 500mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1332,40000 Kč332,40 Kč
10263,35700 Kč2 633,57 Kč
25246,08800 Kč6 152,20 Kč
100227,10810 Kč22 710,81 Kč
300216,51877 Kč64 955,63 Kč
500212,60476 Kč106 302,38 Kč
1 000208,11664 Kč208 116,64 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:332,40000 Kč
Unit Price with VAT:402,20400 Kč