Hot Swap Controller 4 Channel CompactPCI™ 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hot Swap Controller 4 Channel CompactPCI™ 16-SSOP
Introducing Power by Linear

LTC1643ALCGN#TRPBF

DigiKey Part Number
LTC1643ALCGN#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1643ALCGN#TRPBF
Description
IC HOT SWAP CTRLR PCI 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 4 Channel CompactPCI™ 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1643ALCGN#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Hot Swap Controller
Number of Channels
4
Internal Switch(s)
Both
Applications
CompactPCI™
Features
Latched Fault, Thermal Limit, UVLO
Programmable Features
Current Limit, Fault Timeout, Slew Rate
Voltage - Supply
3.3V, 5V, ±12V
Current - Output (Max)
200mA, 500mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500178,99426 Kč447 485,65 Kč
Manufacturers Standard Package
Unit Price without VAT:178,99426 Kč
Unit Price with VAT:216,58305 Kč