


LTC1643AL-1CGN#PBF | |
|---|---|
DigiKey Part Number | LTC1643AL-1CGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1643AL-1CGN#PBF |
Description | IC HOT SWAP CTRLR PCI 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 4 Channel CompactPCI™ 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1643AL-1CGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 4 | |
Internal Switch(s) | Both | |
Applications | CompactPCI™ | |
Features | Latched Fault, Thermal Limit, UVLO | |
Programmable Features | Current Limit, Fault Timeout, Slew Rate | |
Voltage - Supply | 3.3V, 5V, ±12V | |
Current - Output (Max) | 200mA, 500mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,44000 Kč | 295,44 Kč |
| 10 | 233,07800 Kč | 2 330,78 Kč |
| 25 | 217,49720 Kč | 5 437,43 Kč |
| 100 | 200,38600 Kč | 20 038,60 Kč |
| 300 | 190,84103 Kč | 57 252,31 Kč |
| 500 | 187,31182 Kč | 93 655,91 Kč |
| 1 000 | 183,26487 Kč | 183 264,87 Kč |
| Unit Price without VAT: | 295,44000 Kč |
|---|---|
| Unit Price with VAT: | 357,48240 Kč |


