Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 5A 20-WFQFN, 18 Leads, Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 5A 20-WFQFN, 18 Leads, Exposed Pad
Introducing Power by Linear

LT8640EUDC#TRPBF

DigiKey Part Number
LT8640EUDC#TRPBFTR-ND - Tape & Reel (TR)
LT8640EUDC#TRPBFCT-ND - Cut Tape (CT)
LT8640EUDC#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT8640EUDC#TRPBF
Description
IC REG BUCK ADJ 5A 20QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 5A 20-WFQFN, 18 Leads, Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8640EUDC#TRPBF Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
42V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
42V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
210kHz ~ 2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
20-QFN (3x4)
Voltage - Input (Min)
3.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 184
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1282,80000 Kč282,80 Kč
10222,67400 Kč2 226,74 Kč
25207,65400 Kč5 191,35 Kč
100191,13230 Kč19 113,23 Kč
250190,49580 Kč47 623,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500170,48170 Kč426 204,25 Kč
Manufacturers Standard Package
Unit Price without VAT:282,80000 Kč
Unit Price with VAT:342,18800 Kč