


0821-1X1T-43-F | |
|---|---|
DigiKey Part Number | 5923-0821-1X1T-43-F-ND |
Manufacturer | |
Manufacturer Product Number | 0821-1X1T-43-F |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 with USB A Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 0821-1X1T-43-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 with USB A | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.830" (21.08mm) | |
LED Color | Green, Orange - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,14000 Kč | 167,14 Kč |
| 10 | 142,07200 Kč | 1 420,72 Kč |
| 25 | 133,16080 Kč | 3 329,02 Kč |
| 60 | 125,18300 Kč | 7 510,98 Kč |
| 120 | 119,20742 Kč | 14 304,89 Kč |
| 300 | 111,74717 Kč | 33 524,15 Kč |
| 540 | 107,21035 Kč | 57 893,59 Kč |
| 1 020 | 102,51038 Kč | 104 560,59 Kč |
| Unit Price without VAT: | 167,14000 Kč |
|---|---|
| Unit Price with VAT: | 202,23940 Kč |


