
ECS-3953M-080-B-TR | |
|---|---|
DigiKey Part Number | XC287TR-ND - Tape & Reel (TR) XC287CT-ND - Cut Tape (CT) XC287DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3953M-080-B-TR |
Description | XTAL OSC XO 8.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3953M-080-B-TR Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -10°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,99000 Kč | 33,99 Kč |
| 10 | 29,61500 Kč | 296,15 Kč |
| 25 | 28,00480 Kč | 700,12 Kč |
| 50 | 26,84940 Kč | 1 342,47 Kč |
| 100 | 25,73780 Kč | 2 573,78 Kč |
| 250 | 24,34004 Kč | 6 085,01 Kč |
| 500 | 23,33356 Kč | 11 666,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,36940 Kč | 22 369,40 Kč |
| 2 000 | 21,44550 Kč | 42 891,00 Kč |
| 3 000 | 20,92335 Kč | 62 770,05 Kč |
| 5 000 | 20,28385 Kč | 101 419,25 Kč |
| 7 000 | 19,87356 Kč | 139 114,92 Kč |
| 10 000 | 19,44805 Kč | 194 480,50 Kč |
| Unit Price without VAT: | 33,99000 Kč |
|---|---|
| Unit Price with VAT: | 41,12790 Kč |





