LT3685EDD#TRPBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 1 166
Unit Price: 264,15000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 141,09035 Kč
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.79V 1 Output 2A 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.79V 1 Output 2A 10-WFDFN Exposed Pad
Introducing Power by Linear

LT3685EDD#TRPBF

DigiKey Part Number
LT3685EDD#TRPBFTR-ND - Tape & Reel (TR)
LT3685EDD#TRPBFCT-ND - Cut Tape (CT)
LT3685EDD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3685EDD#TRPBF
Description
IC REG BUCK ADJ 2A 10DFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.79V 1 Output 2A 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3685EDD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.6V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
20V
Current - Output
Frequency - Switching
200kHz ~ 2.4MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1201,37000 Kč201,37 Kč
10156,83400 Kč1 568,34 Kč
25145,71760 Kč3 642,94 Kč
100135,25440 Kč13 525,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500121,77227 Kč304 430,67 Kč
Manufacturers Standard Package
Unit Price without VAT:201,37000 Kč
Unit Price with VAT:243,65770 Kč