


LT3480IDD#TRPBF | |
|---|---|
DigiKey Part Number | 161-LT3480IDD#TRPBFTR-ND - Tape & Reel (TR) 161-LT3480IDD#TRPBFCT-ND - Cut Tape (CT) 161-LT3480IDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3480IDD#TRPBF |
Description | IC REG BUCK ADJ 2A 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.79V 1 Output 2A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3480IDD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.4MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,15000 Kč | 264,15 Kč |
| 10 | 207,71200 Kč | 2 077,12 Kč |
| 25 | 193,60160 Kč | 4 840,04 Kč |
| 100 | 182,48100 Kč | 18 248,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 163,44457 Kč | 408 611,42 Kč |
| Unit Price without VAT: | 264,15000 Kč |
|---|---|
| Unit Price with VAT: | 319,62150 Kč |


