



LT1934ES6#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1934ES6#TRPBFTR-ND - Tape & Reel (TR) 505-LT1934ES6#TRPBFCT-ND - Cut Tape (CT) 505-LT1934ES6#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1934ES6#TRPBF |
Description | IC REG BUCK ADJ 300MA TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 300mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1934ES6#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.2V | |
Voltage - Input (Max) | 34V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 29.92V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,88000 Kč | 165,88 Kč |
| 10 | 128,40300 Kč | 1 284,03 Kč |
| 25 | 119,03360 Kč | 2 975,84 Kč |
| 100 | 109,23160 Kč | 10 923,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 95,84823 Kč | 239 620,58 Kč |
| Unit Price without VAT: | 165,88000 Kč |
|---|---|
| Unit Price with VAT: | 200,71480 Kč |




















