
LMK00338RTAT | |
|---|---|
DigiKey Part Number | 296-47794-2-ND - Tape & Reel (TR) 296-47794-1-ND - Cut Tape (CT) 296-47794-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK00338RTAT |
Description | IC TRANSLATOR PCIE 40-WFQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe), SATA CPU Translator IC 400MHz 1 Output 40-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LMK00338RTAT Models |
Category | Ratio - Input:Output 3:9 |
Manufacturer Texas Instruments | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 400MHz |
Part Status Active | Voltage - Supply 3.15V ~ 3.45V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL No | Mounting Type Surface Mount |
Main Purpose PCI Express (PCIe), SATA CPU | Package / Case 40-WFQFN Exposed Pad |
Input CML, HCSL, HSTL, LVDS, LVPECL, SSTL, Crystal | Supplier Device Package 40-WQFN (6x6) |
Output HCSL, LVCMOS | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,43000 Kč | 118,43 Kč |
| 10 | 90,41700 Kč | 904,17 Kč |
| 25 | 83,44600 Kč | 2 086,15 Kč |
| 100 | 75,76710 Kč | 7 576,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 72,10796 Kč | 18 026,99 Kč |
| 500 | 69,90276 Kč | 34 951,38 Kč |
| 750 | 68,79813 Kč | 51 598,60 Kč |
| 1 250 | 67,57391 Kč | 84 467,39 Kč |
| 1 750 | 66,85883 Kč | 117 002,95 Kč |
| 2 500 | 66,17108 Kč | 165 427,70 Kč |
| Unit Price without VAT: | 118,43000 Kč |
|---|---|
| Unit Price with VAT: | 143,30030 Kč |











