
DC544A | |
|---|---|
DigiKey Part Number | DC544A-ND |
Manufacturer | |
Manufacturer Product Number | DC544A |
Description | EVAL BOARD FOR LT1934 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT1934 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 250mA |
Manufacturer Analog Devices Inc. | Voltage - Input 4.5V ~ 34V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LT1934 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 719,86000 Kč | 5 719,86 Kč |
| 10 | 4 913,40600 Kč | 49 134,06 Kč |
| 25 | 4 712,11920 Kč | 117 802,98 Kč |
| Unit Price without VAT: | 5 719,86000 Kč |
|---|---|
| Unit Price with VAT: | 6 921,03060 Kč |



