



LT1934IS6#TRPBF | |
|---|---|
DigiKey Part Number | LT1934IS6#TRPBFTR-ND - Tape & Reel (TR) LT1934IS6#TRPBFCT-ND - Cut Tape (CT) LT1934IS6#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1934IS6#TRPBF |
Description | IC REG BUCK ADJ 300MA TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 300mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1934IS6#TRPBF Models |
Category | Voltage - Input (Max) 34V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 29.92V |
Part Status Active | Current - Output |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Voltage - Input (Min) 3.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,97000 Kč | 192,97 Kč |
| 10 | 150,01000 Kč | 1 500,10 Kč |
| 25 | 139,25880 Kč | 3 481,47 Kč |
| 100 | 127,44530 Kč | 12 744,53 Kč |
| 250 | 124,97336 Kč | 31 243,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 112,67493 Kč | 281 687,33 Kč |
| Unit Price without VAT: | 192,97000 Kč |
|---|---|
| Unit Price with VAT: | 233,49370 Kč |











