33 µH Shielded Molded Inductor 3.2 A 144mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP3232DZER330M11

DigiKey Part Number
541-1351-2-ND - Tape & Reel (TR)
541-1351-1-ND - Cut Tape (CT)
541-1351-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP3232DZER330M11
Description
FIXED IND 33UH 3.2A 144 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 µH Shielded Molded Inductor 3.2 A 144mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP3232DZER330M11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.2A
Shielding
Shielded
DC Resistance (DCR)
144mOhm Max
Q @ Freq
-
Frequency - Self Resonant
6.7MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.340" L x 0.322" W (8.64mm x 8.18mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 479
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
1020,76700 Kč207,67 Kč
10017,07980 Kč1 707,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50014,61250 Kč7 306,25 Kč
1 00013,77910 Kč13 779,10 Kč
1 50013,31441 Kč19 971,62 Kč
2 50012,75166 Kč31 879,15 Kč
3 50012,39440 Kč43 380,40 Kč
5 00012,02686 Kč60 134,30 Kč
Manufacturers Standard Package
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč