


LT1725CGN#PBF | |
|---|---|
DigiKey Part Number | LT1725CGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1725CGN#PBF |
Description | IC REG CTRLR FLYBACK 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flyback Regulator Positive or Negative, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1725CGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive or Negative, Isolation Capable | |
Topology | Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 9.7V ~ 22V | |
Frequency - Switching | 90kHz ~ 115kHz | |
Duty Cycle (Max) | 90% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Soft Start | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,92000 Kč | 214,92 Kč |
| 10 | 146,15000 Kč | 1 461,50 Kč |
| 25 | 128,21960 Kč | 3 205,49 Kč |
| 100 | 107,93390 Kč | 10 793,39 Kč |
| 300 | 99,19813 Kč | 29 759,44 Kč |
| Unit Price without VAT: | 214,92000 Kč |
|---|---|
| Unit Price with VAT: | 260,05320 Kč |








